You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Legend PV12p Portable DLP LED Projector, 800lm HDMI -
MR.JW211.001
- Manufacturer:
- AOPEN AOPEN
- Manufacturer Part No:
- MR.JW211.001
- Order Code:
- SB08393
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121108471
- Technical Datasheet:
- MR.JW211.001 Datasheet
Product Overview
- Palm-sized DLP projector with FWVGA 854x480 (16:9) native resolution
- Supports resolutions up to 1600x1200 (UXGA)
- 800 Lumen LED brightness, 220 ANSI Lumens brightness (40 ECO mode)
- Throw ratio: 1.3 (70" @2m)
- Keystone correction up to ±25° (vertical, manual and auto), ±14° (horizontal, manual)
- Integrated 2W mono audio speaker
- Built-in Bluetooth speaker
- Change orientation on the fly with Auto Portrait Mode
- Unique collapsible stand for easy viewing angle adjustment
- Up to 30,000 hours lamp life
- Connections: HDMI, 2x USB-A (1x Wireless Adaptor) and 3.5mm audio out
- Dimensions (HxWxD): 36x115x115mm
Product Information
- :
- 854 x 480 (FWVGA)
- :
- 220lm
- :
- 5000:1
- :
- -
- :
- 2W Speaker
- :
- -
- :
- UK Type G
- :
- 20000h
- :
- 30000h
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £206.49 (£247.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.