You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AS340 Panther 2.5" SATA 6Gb/s SSD, 120GB -
AP120GAS340G-1
- Manufacturer:
- APACER APACER
- Manufacturer Part No:
- AP120GAS340G-1
- Order Code:
- CS31379
- Product Range
- Apacer Panther
- Also Known As:
- GTIN UPC EAN: 4712389915665
- Technical Datasheet:
- AP120GAS340G-1 Datasheet
Product Range Selector (Apacer Panther)
See all from this product rangeProduct Overview
- Advanced Wear Leveling and ECC functions to maintain performance
- Low power operation; operates at 95% less power than standard hard drives
- Supports NCQ and Windows 7 TRIM commands
- Apacer SSD Widget provides convenient SSD management and monitoring tools
- Protective cover for SATA port to extend the life of the edge connector
- 3 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 120GB
- :
- TLC NAND
- :
- -
- :
- 450MB/s
- :
- 360MB/s
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Apacer Panther
Technical Documents (1)
Also Known As
83 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.68 (£14.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.