You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industry Cargo Work Trousers, Navy - W32" L31" -
APIND NAVY 32W/31L
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- APIND NAVY 32W/31L
- Order Code:
- HE34929
- Product Range
- Apache - Cargo Work Trousers
- Also Known As:
- GTIN UPC EAN: 5055197904162
Product Range Selector (Apache - Cargo Work Trousers)
See all from this product rangeProduct Overview
- Bottom loading knee pad pockets compatible with most knee pads (sold separately)
- Two rear pockets, two traditional front pockets and side cargo pocket to right leg
- Hammer loop to left side
- Low cut waist
Product Information
- :
- Trousers
- :
- Blue
- :
- 32" Waist, 31" Leg
- :
- 65% Polyamide, 35% Cotton
- :
- Male
- :
- Adult
- :
- Apache - Cargo Work Trousers
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.98 (£14.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.