You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Holster Work Trousers - Black W42" L31" -
APKHT BLACK 42/31
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- APKHT BLACK 42/31
- Order Code:
- HE32912
- Also Known As:
- GTIN UPC EAN: 5055197909129
Product Range Selector (Apache - Holster Work Trousers)
See all from this product rangeProduct Overview
- Durable Cordura™ reinforcement
- Top loading Cordura knee pad holders
- Tool holster pockets,hammer loop and phone pocket
- Reinforced Cordura™ hem
- Made from 65% Polyamide and 35% Cotton
- Two rear pockets
- Side cargo pockets
- Modern Low rise waist design
Product Information
- :
- Trousers
- :
- Black
- :
- 42" Waist, 31" Leg
- :
- 65% Polyamide, 35% Cotton
- :
- Male
- :
- Adult
- :
- Apache - Holster Work Trousers
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.94 (£26.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.