You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Holster Work Trousers, Grey/Black - W42" L29" -
APKHT GREY/BLACK 42W/29L
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- APKHT GREY/BLACK 42W/29L
- Order Code:
- HE34969
- Also Known As:
- GTIN UPC EAN: 5055338400423
Product Range Selector (Apache - Holster Work Trousers)
See all from this product rangeProduct Overview
- Cordura™ Reinforced Hem
- Reinforced Crotch
- Two Tuck Away Holster Pockets with Cordura™ fabric
- Utility Pockets on Both Legs
- Triple Stitched Inside Leg Seam
- Knee Pad Holders compatible with most knee pads (sold separately)
- Tool Webbing to Right Holster
- Reflective Piping to Rear of Hem
- Low Rise Waist
- Lightweight 260g Twill
- Machine Washable
Product Information
- :
- Trousers
- :
- Grey / Black
- :
- 42" Waist, 29" Leg
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- Apache - Holster Work Trousers
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.79 (£26.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.