You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lightweight Cordura Rip-Stop Work Shorts, Grey W34" -
APKHT SHORT GREY 34
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- APKHT SHORT GREY 34
- Order Code:
- HE34917
- Also Known As:
- GTIN UPC EAN: 5055338420605
Product Range Selector (Apache - Cordura Rip-Stop Shorts)
See all from this product rangeProduct Overview
- Low Rise Waist
- Lightweight 255g Rip Stop Poly Cotton
- Reinforced Crotch
- Two Tuck Away Holster Pockets with Cordura
- Utility Pockets on Both Legs
- Triple Stitched Inside Leg Seam
- Tool Webbing to Right Holster
- Machine Washable
Product Information
- :
- Shorts
- :
- Grey
- :
- 34" Waist
- :
- 100% Cotton
- :
- Male
- :
- Adult
- :
- Apache - Cordura Rip-Stop Shorts
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.59 (£19.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.