You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Holster Work Trousers, Black - W36" L31" -
APKHT TWO BLACK 36/31
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- APKHT TWO BLACK 36/31
- Order Code:
- HE37000
- Also Known As:
- GTIN UPC EAN: 5055338428236
- Technical Datasheet:
- APKHT TWO BLACK 36/31 Datasheet
Product Range Selector (Apache - Trade Holster Work Trousers)
See all from this product rangeProduct Overview
- The APKHT TWO is an upgrade on the old reliable APKHT style
- With the same great qualities, the trouser has just been modernised for additional comfort
- The fabric has moved to a 64% polyester/33% cotton/3% elastane and also includes a stretch yoke and gusset
- This is to give you greater ease of movement for when you are on site all day
- They still have a double layer material on the thigh, ensuring the durability of the garment
- In addition they have an elasticated waist to allow the trouser to move with you
- The fit has been slimmed down very slightly taking you to a regular fit
- Cordura is still a feature on the holster and knee pad pockets, as well as the hems
Product Information
- :
- Trousers
- :
- Black
- :
- 36" Waist, 31" Leg
- :
- 64% Polyester, 33% Cotton, 3% Elastane
- :
- Male
- :
- Adult
- :
- Apache - Trade Holster Work Trousers
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.16 (£32.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.