You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Calgary 4-Way Stretch Slim Holster Work Trousers, Grey/Black - W32" L29" -
CALGARY GREY/BLACK 32/29
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- CALGARY GREY/BLACK 32/29
- Order Code:
- HE37229
- Also Known As:
- GTIN UPC EAN: 5055338428373
- Technical Datasheet:
- CALGARY GREY/BLACK 32/29 Datasheet
Product Range Selector (Apache - Calgary Trousers)
See all from this product rangeProduct Overview
- The trouser you never knew you needed
- Designed with ultimate stretch for all day comfort, but still ensuring a strong, durable work trouser
- The fabric gives the trouser a 4 way stretch, as well as toughness, durability, abrasion resistance, shape retention and water repellency
- It has multi-pocket features, including a side cargo pocket, 2 holster pockets and a secure side pocket for your mobile
- The two rear pockets are inset within the trouser, ensuring there is no bellowing fabric
- Featuring Cordura on the shaped knee pads, the holster pockets and the hem for durability
- The Calgary is so much more than just a trouser
- Slim Fit
Product Information
- :
- Trousers
- :
- Grey / Black
- :
- 32" Waist, 29" Leg
- :
- 92% Nylon, 8% Elastane
- :
- Male
- :
- Adult
- :
- Apache - Calgary Trousers
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.34 (£47.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.