You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chilliwack Side Zip Waterproof Non-Metallic Safety Boots, Black - Size 9 -
CHILLIWACK 9
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- CHILLIWACK 9
- Order Code:
- HE36953
- Also Known As:
- GTIN UPC EAN: 5055338426959
Product Range Selector (Apache - Chilliwack Safety Boots)
See all from this product rangeProduct Overview
- Meet the Chilliwack side zip boot, one of the newest boots into the Apache Pro Series Range
- The Chilliwack is a versatile boot engineered with the worker in mind
- The boot boasts an external side zip, allowing for ease and quickness of access
- Once inside the boot, it is fitted with an Apache insock, allowing core comfort you have never felt before
- In addition to this the lining is manufactured with recycled bottles
- Manufactured onto our GTS PU/Rubber outsole which is heat and oil resistant to 300 degrees celcius and passes the new slip resistance test
- This fully non-metallic, waterproof, breathable boot has everything you require
Product Information
- :
- Male
- :
- SBP-HRO
- :
- 10
- :
- 9
- :
- 43
- :
- Black
- :
- Safety Boot
- :
- Rubber
- :
- Water Resistant
- :
- Apache - Chilliwack Safety Boots
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.62 (£49.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.