You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cranbrook Waterproof Non-Metallic ESD Safety Boots, Black - Size 9 -
CRANBROOK 9
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- CRANBROOK 9
- Order Code:
- HE36944
- Also Known As:
- GTIN UPC EAN: 5055338427048
Product Range Selector (Apache - Cranbrook Safety Boots)
See all from this product rangeProduct Overview
- Welcoming to the Apache Pro Series Range, Cranbrook
- With a fully waterproof and breathable
- Sturdy and lightweight GTS 'Grip Traction System' PU/Rubber Outsole and our core comfort insock
- The Cranbrook is designed for your comfort, performance and style
- Tested and certified to ESD standards
- The upper leather is full grain cow leather
- The boot is 100% non metallic
- Its linings boast recycled content
- Built with you in mind, meet your new work essential
Product Information
- :
- Male
- :
- SBP-HRO
- :
- 10
- :
- 9
- :
- 43
- :
- Black
- :
- Safety Boot
- :
- Rubber
- :
- Leather
- :
- Apache - Cranbrook Safety Boots
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.26 (£46.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.