You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11 - 

EDMONTON 11

EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11
EDMONTON 11 - Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APACHE APACHE
Manufacturer Part No:
EDMONTON 11
Order Code:
HE37183
Also Known As:
GTIN UPC EAN: 5055338429073
Technical Datasheet:
EDMONTON 11   Datasheet
See all Technical Docs

Product Range Selector (Apache - Edmonton Safety Boots)

See all from this product range

Product Overview

  • The Edmonton waterproof safety boot is manufactured with GRS (Global Recycled Standards) certified recycled leather as well recycled linings throughout the boot
  • With a fully waterproof and breathable membrane, dual density PU/PU outsole and EVA comfort footbed, this boot is designed for hard wearing environments
  • 100% Non-metalic, the boot offers composite toe cap and midsole protection
  • The outsole is tested and certified to the best slip rating in the 20345:2022 standard
  • As well as having a scuff cap for extra durability on the toe, and a ladder grip designed to the fire fighters standards
  • The padded tongue and collar give you added internal comfort

Product Information


:
Unisex

:
EN20345

:
12

:
11

:
45

:
Black

:
Safety Boot

:
Non-Metallic Toe and Midsole

:
Leather

:
Apache - Edmonton Safety Boots

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055338429073

3 In stock Need more?

???PF_PDP_RSP_SUP???

£32.97 ( £32.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.97 (£32.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --