You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Edmonton Recycled Leather Waterproof Safety Boots, Black - Size 5 -
EDMONTON 5
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- EDMONTON 5
- Order Code:
- HE37177
- Also Known As:
- GTIN UPC EAN: 5055338429158
- Technical Datasheet:
- EDMONTON 5 Datasheet
Product Range Selector (Apache - Edmonton Safety Boots)
See all from this product rangeProduct Overview
- The Edmonton waterproof safety boot is manufactured with GRS (Global Recycled Standards) certified recycled leather as well recycled linings throughout the boot
- With a fully waterproof and breathable membrane, dual density PU/PU outsole and EVA comfort footbed, this boot is designed for hard wearing environments
- 100% Non-metalic, the boot offers composite toe cap and midsole protection
- The outsole is tested and certified to the best slip rating in the 20345:2022 standard
- As well as having a scuff cap for extra durability on the toe, and a ladder grip designed to the fire fighters standards
- The padded tongue and collar give you added internal comfort
Product Information
- :
- Unisex
- :
- EN20345
- :
- 6
- :
- 5
- :
- Black
- :
- Safety Boot
- :
- Non-Metallic Toe and Midsole
- :
- Leather
- :
- Apache - Edmonton Safety Boots
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.97 (£32.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.