You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Winnipeg Non-Metallic Suede Safety Trainers, Grey - Size 9 -
WINNIPEG 9
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- WINNIPEG 9
- Order Code:
- HE37192
- Also Known As:
- GTIN UPC EAN: 5055338430369
- Technical Datasheet:
- WINNIPEG 9 Datasheet
Product Range Selector (Apache - Winnipeg Safety Trainers)
See all from this product rangeProduct Overview
- The Winnipeg work trainer - your versatile blend of style and safety
- Built with a retro look and lightweight design, its perfect for balancing work and lifestyle
- Manufactured on a wide fit last with a grey suede and mesh upper, its built to keep you comfortable and protected all day
- With its composite midsole and toe cap, the style is 100% non-metallic
- Tested to the highest slip rating standards according to 20345:2022, the dual-density polyurethane outsole ensures the Winnipeg is equipped for all jobs
- Plus, it includes extras such as a PU comfort footbed, and and padded tongue and collar
- Level up your work game
Product Information
- :
- Male
- :
- 10
- :
- 9
- :
- 43
- :
- Grey
- :
- Safety Trainer
- :
- Lightweight Composite Midsole
- :
- Suede / Fabric
- :
- Apache - Winnipeg Safety Trainers
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.75 (£34.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.