You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.25" Compact 2-Way Loudspeaker, Black, 100V / 16 Ohm - 

BIAKUBO5TL

BIAKUBO5TL - 5.25" Compact 2-Way Loudspeaker, Black, 100V / 16 Ohm
BIAKUBO5TL - 5.25" Compact 2-Way Loudspeaker, Black, 100V / 16 Ohm
BIAKUBO5TL - 5.25" Compact 2-Way Loudspeaker, Black, 100V / 16 Ohm
BIAKUBO5TL - 5.25" Compact 2-Way Loudspeaker, Black, 100V / 16 Ohm
BIAKUBO5TL - 5.25" Compact 2-Way Loudspeaker, Black, 100V / 16 Ohm
BIAKUBO5TL - 5.25" Compact 2-Way Loudspeaker, Black, 100V / 16 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIAKUBO5TL
Order Code:
LS05244
Product Range
Apart KUBO
Also Known As:
GTIN UPC EAN: 5420035208205
Technical Datasheet:
BIAKUBO5TL   Datasheet
See all Technical Docs

Product Range Selector (Apart KUBO)

See all from this product range

Product Overview

The stylish and subtle cube-shaped designed KUBO5T-W is a 5.25” two-way compact loudspeaker with bass reflex port. It can be used as a 70/100 volt or low impedance 16 ohms loudspeaker producing up to 80 watts dynamic power. The K-Mount bracket offers easy cable management and 140° vertical or horizontal mounting flexibility. Combined with the special designed fixing K-bolts you can install the loudspeaker in a safe and comfortable way on any type of wall or ceiling. Easy daisy chaining of multiple KUBO loudspeakers can be done via the in & link connection with euroblock connectors. The installer friendly end-caps, held in place by 14 integrated strong neodymium magnets, hide all connections and bracket hardware on both sides. This top-notch product offers amazing sound quality and performance in a discrete and neutral housing fitting any kind of interior.
  • Woofer size: 5.25"
  • Impedance: 16 ohm
  • Low Impedance Power: 50W
  • Maximum SPL (1m): 106dB
  • Main construction material: ABS plastic
  • IP rating: IP40
  • Vertical dispersion angle (1000Hz): 180°
  • U-Bracket mounting system
  • Tweeter size: 1"
  • 100V Transformer Power Taps: 30/15/6/3W + 16 Ohm

Product Information


:
30, 15, 6, 3W

:
94Hz

:
20kHz

:
155mm

:
164mm

:
136mm

:
Apart KUBO

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5420035208205

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£165.00 ( £198.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £165.00 (£198.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --