You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5” Weatherproof Speakers with Clickmount System (Pair), 60W, 100V – Black -
BIAMASK6CTBL
- Manufacturer:
- APART APART
- Manufacturer Part No:
- BIAMASK6CTBL
- Order Code:
- LS05044
- Product Range
- APART MASK
- Also Known As:
- GTIN UPC EAN: 5420035205792
- Technical Datasheet:
- BIAMASK6CTBL Datasheet
Product Range Selector (APART MASK)
See all from this product rangeProduct Overview
- Driver size: 6.5”
- Tweeter size: 1”
- Multi-tap transformer: 100V, 70V, 16 Ohms
- 100V Power tappings: 60W, 30W, 15W, 6W
- 70V Power tappings: 60W, 30W, 15W, 6W, 3W
- 16 Ohms Output power: 150W AES (200W Program)
- Frequency response: 65Hz – 20kHz
- SPL (1W/1m): 90dB
- Max SPL @ 1m: 110dB
- Built-in 5° driver downtilt angle
- Dispersion angle: 180° H x 180° V
- Protection: Auto-Reset 3-step Protection Guard
- IP Rating: IP64
- ABS plastic cabinet with aluminium grille
- Clickmount wall bracket mounting system
- Mounted distance from wall: 80mm
- Dimensions (WxHxD): 198x328x190mm
- Weight: 3.9kg (each)
Product Information
- :
- 60, 30, 15, 6W, 16Ω
- :
- 65Hz
- :
- 20kHz
- :
- 328mm
- :
- 198mm
- :
- 190mm
- :
- APART MASK
Technical Documents (3)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £202.00 (£242.40) | ( ) |
2+ | £160.59 (£192.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.