You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W 2 Way 6.5" Ceiling Speaker 8 Ohm - 

BIACM608

BIACM608 - 40W 2 Way 6.5" Ceiling Speaker 8 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIACM608
Order Code:
LS05804
Technical Datasheet:
BIACM608   Datasheet
See all Technical Docs

Product Range Selector (APART Ceiling Speakers 8Ω)

See all from this product range

Product Overview

The CM608 2 way low impedance loudspeaker is the reference speaker. It can be used with a standard HiFi amplifier and provides you with a Pro HiFi sound. The speaker has an enforced 6.5" woofer and 1" tweeter. It makes the CM608 very suitable for the distribution of background music. The housing is made of high quality ABS and the woofer is made out of polypropylen, which makes it moisture resistant. It is easy to install due to its simple, quick mounting system (3x screws which are hidden behind the grille). It gives the loudspeaker a modern and striking design).
  • 6.5" Woofer + 1" tweeter
  • Output power: 40W @8Ω
  • Max. SPL (@1m): 104dB
  • IP rating: IP54
  • Cone material: Polypropylene
  • Enclosure material: ABS
  • Mounting: 3x Screws
  • Colour: RAL9010 white
  • Cutout diameter: 186mm
  • Frequency response: 60Hz to 20kHz
  • Aluminium grill
  • Dispersion: 180?
  • Dimensions (HxDia): 75x205mm
  • Weight: 1.15kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
-

:
60Hz

:
20kHz

:
75mm

:
205mm

:
APART Ceiling Speakers 8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£32.00 ( £38.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.00 (£38.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £25.00 (£30.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --