You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W 2 Way Thin Edge 6.5" Ceiling Speaker 70V/100V/16 Ohm -
CMX20DT
- Manufacturer:
- APART APART
- Manufacturer Part No:
- CMX20DT
- Order Code:
- LS05811
- Technical Datasheet:
- CMX20DT Datasheet
Product Range Selector (APART Ceiling Speakers 16Ω/100V)
See all from this product rangeProduct Overview
- 8" Woofer + 1" tweeter
- Output power: 50W @16Ω
- 70V/100V tappings: 2.5/5/10/20W
- Max. SPL (@1m): 108dB
- IP rating: IP50
- Cone material: Polypropylene
- Mounting: 3x Screws
- Colour: RAL9010 white
- Cutout diameter: 223mm
- Frequency response: 50Hz to 20kHz
- Steel grill
- Dispersion: 180?
- Dimensions (HxDia): 90x250mm
- Weight: 1.45kg
Applications
Audio, Business, Commercial, Music, Education, Public, Installations
Product Information
- :
- 20/10/5/2.5W
- :
- 50Hz
- :
- 20kHz
- :
- 87mm
- :
- 250mm
- :
- APART Ceiling Speakers 16Ω/100V
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 8+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £91.54 (£109.85) | ( ) |
8+ | £75.88 (£91.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.