You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W Mono Volume Control for 100V Lines -
BIAEVOL120
- Manufacturer:
- APART APART
- Manufacturer Part No:
- BIAEVOL120
- Order Code:
- DP36724
- Product Range
- APART 100V Volume Controllers
- Also Known As:
- GTIN UPC EAN: 5420035212196
- Technical Datasheet:
- BIAEVOL120 Datasheet
Product Range Selector (APART 100V Volume Controllers)
See all from this product rangeProduct Overview
- Steps: 0 to 11
- Connector: Euroblock 6 pole
- 24V priority relay
- Max. lead diameter: 2.5mm?
- Max. power: 120W
- Mounting: Screw
- Dimensions (HxWxD): 80x80x50mm
- Weight: 336g
Applications
Audio, Business, Commercial, Music, Education, Public, Installations
Footnotes
Product Information
- :
- APART 100V Volume Controllers
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.94 (£57.53) | ( ) |
4+ | £41.76 (£50.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.