You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60W Mono Volume Control for 100V Lines - 

BIAEVOL60

BIAEVOL60 - 60W Mono Volume Control for 100V Lines

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIAEVOL60
Order Code:
DP36727
Product Range
APART 100V Volume Controllers
Also Known As:
GTIN UPC EAN: 5420035212196
Technical Datasheet:
BIAEVOL60   Datasheet
See all Technical Docs

Product Range Selector (APART 100V Volume Controllers)

See all from this product range

Product Overview

The E-VOL60 is a 100V volume control. It can handle up to 60W of power and is very durable thanks to the step-by-step attenuation in 11x steps and zero position. The E-VOL20 is designed to handle 24V priority signals. This means that you can always play an announcement out, even to zones where the local volume control is in the OFF position. The E-VOL60 is built on a universal chassis that easily can be integrated with Gira, Jung and Euro.
  • Steps: 0 to 11
  • Connector: Euroblock 6 pole
  • 24V priority relay
  • Max. lead diameter: 2.5mm?
  • Max. power: 60W
  • Mounting: Screw
  • Dimensions (HxWxD): 80x80x50mm
  • Weight: 336g

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Footnotes

If your amplifier has a 24V priority output, it will send a 24V signal when you push the talk button on the mic. The 24V signal will close a relay on E-VOL60 volume control, and the signal will pass, even when the volume is in OFF position. This can be very useful for emergency/evacuation messages.

Product Information


:
APART 100V Volume Controllers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5420035212196

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£40.65 ( £48.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.65 (£48.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £35.41 (£42.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --