You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W EN54-24 Certified 6.5" Ceiling Speaker 100V, IP50 - 

BIAENCM6T6

BIAENCM6T6 - 6W EN54-24 Certified 6.5" Ceiling Speaker 100V, IP50
BIAENCM6T6 - 6W EN54-24 Certified 6.5" Ceiling Speaker 100V, IP50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIAENCM6T6
Order Code:
LS05821
Technical Datasheet:
BIAENCM6T6   Datasheet
See all Technical Docs

Product Overview

The EN-CM6T6 is a 6.5" ceiling speaker made of powder coated steel (RAL 9010 equivalent), equipped with a high efficiency full range speaker and a multi tap 100V transformer, all certified according to EN54-24. The unit is equipped with a ceramic speaker line connector block, thermal fuse and a metal fire dome. The installation is easy thanks to the spring loaded clamps and the included PG16 lead gland. The speaker with its excellent intelligibility is a perfect budget oriented solution for background music, paging and evacuation systems messages.
  • 6.5" Woofer
  • 100V tapings: 1.5/3/6W
  • Max. SPL (@1m): 101dB
  • IP rating: IP50
  • Dispersion: 180?
  • Colour: RAL9010
  • Mounting: 3x Clamps
  • Cutout diameter: 199mm
  • Cone material: Coated paper
  • Frequency response: 140Hz to 24kHz
  • Enclosure material: Steel
  • Dimensions (HxDia): 137x220mm
  • Weight: 1.4kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
1.5/3/6W

:
140Hz

:
24kHz

:
137mm

:
220mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£41.24 ( £49.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.24 (£49.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --