You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.5” Weatherproof Speakers with Clickmount System (Pair), 150W, 8Ohm – White - 

BIAMASK6CW

BIAMASK6CW - 6.5” Weatherproof Speakers with Clickmount System (Pair), 150W, 8Ohm – White
BIAMASK6CW - 6.5” Weatherproof Speakers with Clickmount System (Pair), 150W, 8Ohm – White
BIAMASK6CW - 6.5” Weatherproof Speakers with Clickmount System (Pair), 150W, 8Ohm – White
BIAMASK6CW - 6.5” Weatherproof Speakers with Clickmount System (Pair), 150W, 8Ohm – White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIAMASK6CW
Order Code:
LS05043
Product Range
APART MASK
Also Known As:
GTIN UPC EAN: 5420035205785
Technical Datasheet:
BIAMASK6CW   Datasheet
See all Technical Docs

Product Range Selector (APART MASK)

See all from this product range

Product Overview

The MASK6C is a 6.5" two-way low impedance loudspeaker with timeless design. This full range loudspeaker has been designed for the contractor market and delivers crystal clear sound, from background music up to 'dance level' music. It can of course be used with a subwoofer when higher power is needed. MASK6C loudspeakers are suitable for both indoor and outdoor use (IP64 rating). Thanks to the ClickMount system, the MASK6C is easy and fast to install. The Vari-throat horn for the tweeter and the 5° down tilt angle in which the woofer and tweeter are mounted in the cabinet, guarantee a perfect sound dispersion, without the need of a big tilt angle of the cabinet itself. Thanks to the revolutionary design of the ClickMount bracket, the MASK6C is without a doubt the fastest and most installer friendly loudspeaker to-date. The pre-defined clicks on the ClickMount ensure a perfect alignment for every loudspeaker. With the discrete cable management system, integrated spirit level and in/out connectors, the full cabling is done on the bracket. To complete the installation simply click the loudspeaker on the ClickMount!
  • Driver size: 6.5”
  • Tweeter size: 1”
  • Output power rating: 150W AES (200W Program)
  • Impedance: 8 Ohms
  • Frequency response: 65Hz – 20kHz
  • SPL (1W/1m): 90dB
  • Max SPL @ 1m: 110dB
  • Built-in 5° driver downtilt angle
  • Dispersion angle: 180° H x 180° V
  • Protection: Auto-Reset 3-step Protection Guard
  • IP Rating: IP64
  • ABS plastic cabinet with aluminium grille
  • Clickmount wall bracket mounting system
  • Mounted distance from wall: 80mm
  • Dimensions (WxHxD): 198x328x190mm
  • Weight: 3.35kg (each)

Product Information


:
65Hz

:
20kHz

:
328mm

:
198mm

:
190mm

:
APART MASK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5420035205785

10 In stock Need more?

???PF_PDP_RSP_SUP???

£156.55 ( £187.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 4+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £156.55 (£187.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £136.35 (£163.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £129.70 (£155.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --