You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1U Rack Mount CD/USB/SD Player with Bluetooth and DAB/FM Tuner - 

BIAPCR3000RMK3

BIAPCR3000RMK3 - 1U Rack Mount CD/USB/SD Player with Bluetooth and DAB/FM Tuner
BIAPCR3000RMK3 - 1U Rack Mount CD/USB/SD Player with Bluetooth and DAB/FM Tuner
BIAPCR3000RMK3 - 1U Rack Mount CD/USB/SD Player with Bluetooth and DAB/FM Tuner
BIAPCR3000RMK3 - 1U Rack Mount CD/USB/SD Player with Bluetooth and DAB/FM Tuner
BIAPCR3000RMK3 - 1U Rack Mount CD/USB/SD Player with Bluetooth and DAB/FM Tuner
BIAPCR3000RMK3 - 1U Rack Mount CD/USB/SD Player with Bluetooth and DAB/FM Tuner

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
BIAPCR3000RMK3
Order Code:
DP35357
Product Range
-
Also Known As:
GTIN UPC EAN: 5420035204887
Technical Datasheet:
BIAPCR3000RMK3   Datasheet
See all Technical Docs

Product Overview

The Apart PCR3000RMKIII is a professional multisource CD/USB/SD-card music player with integrated FM RDS and DAB+ tuner. In addition the unit now also has an internal Bluetooth receiver which can be connected to any music source, smartphone or computer equipped with a Bluetooth connection. Furthermore PCR3000RMKIII is equipped with multiple independent analogue outputs, coaxial and optical digital output for the CD/USB/SD player and a RS232-port for use with integrated control systems.
  • Professional audio CD player
  • Supports USB thumb drives and SD cards up to 32GB
  • DAB/DAB+ tuner
  • FM tuner with RDS
  • Bluetooth receiver
  • Compatible disc media: Audio CD, CDR, CDRW, DVD, DVDR, DVDRW
  • File formats: (CD) PCM, MP3 and WMA. (USB/SD) MP3 and WMA
  • USB slots accessible on both front and rear panels
  • Operating mode selector switch on rear panel (cue/autoplay)
  • RS232 Port for use in integrated systems
  • Adjustable line level output for analogue connections
  • Outputs (analogue): 2x L+R RCA (unbalanced) + L+R RCA (combined output)
  • Outputs (digital): Optical, Coaxial
  • IR remote control included
  • 19” 1U Rack mountable (removable rack ears)
  • Power supply: 230V AC, 50Hz
  • Dimensions (WxHxD): 483x44x315mm
  • Weight: 4.6kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5420035204887

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£386.33 ( £463.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £386.33 (£463.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --