You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slim Passive 6.5" Subwoofer, 2x 80W RMS (White) - 

SUBLIME-W

SUBLIME-W - Slim Passive 6.5" Subwoofer, 2x 80W RMS (White)
SUBLIME-W - Slim Passive 6.5" Subwoofer, 2x 80W RMS (White)
SUBLIME-W - Slim Passive 6.5" Subwoofer, 2x 80W RMS (White)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APART APART
Manufacturer Part No:
SUBLIME-W
Order Code:
LS04874
Also Known As:
GTIN UPC EAN: 5420035213414
Technical Datasheet:
SUBLIME-W   Datasheet
See all Technical Docs

Product Range Selector (APART Sublime)

See all from this product range

Product Overview

The SUBLIME is a compact passive 6.5" dual coil subwoofer that offers the ultimate blend of a compact size and deep, fat basses. Thanks to the built-in X-over, this subwoofer is the ideal partner for the MASK2 top speakers. It may look like a small heating radiator, but instead of heat, it will radiate musical vibes in your room. Due to its discrete design and small dimensions, the subwoofer is very easy to integrate even in the most demanding environments. You can use it lying flat on the floor, hide it under a bench, under furniture, behind the curtains, or even mount it on the wall using the included wall mounting brackets.
  • Driver: 6.5” (165mm) dual coil woofer
  • Cabinet type: 6th order bandpass
  • Impedance: 8Ω
  • Power: 2x 80W
  • Frequency response: 50-200Hz
  • Built-in crossover to separate the high frequencies and send them directly to the top speakers
  • L+R Input terminals (from powering amplifier)
  • L+R Output terminals (for connecting passive top/satellite 8ohm speakers)
  • Speaker and connection terminals are invisible when wall mounted
  • Wall mounting brackets included
  • Dimensions (WxHxD): 470x420x120mm
  • Weight: 8kg

Product Information


:
50Hz

:
200Hz

:
420mm

:
470mm

:
120mm

:
APART Sublime

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5420035213414

No Longer Manufactured

£217.99 ( £261.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £217.99 (£261.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --