You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
850VA / 520W Back-UPS with USB, 8 Outlets -
BE850G2-UK
- Manufacturer:
- APC APC
- Manufacturer Part No:
- BE850G2-UK
- Order Code:
- CS33829
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0731304347323
- Technical Datasheet:
- BE850G2-UK Datasheet
Product Overview
- Provides 8 power outlets (6x with battery backup and surge protection, 2x surge only)
- Backup time depends on device load; at 20W load the UPS provides up to 170 minutes, at 120W up to 28 minutes and at 520W up to 2 minutes
- Dataline 10/100 LAN protection for RJ45 connection
- Fast charging 2.4A USB-A and USB-C ports for smartphones and tablets
- Audible alarms and LED status display
- Supplied with intuitive PowerChute automatic shutdown software
- Dimensions (HxWxD): 120x130x365mm
- 3 Year manufacturer warranty
Warnings
Product Information
- :
- -
- :
- 8Outlets
- :
- 850VA / 520W
- :
- -
- :
- 230V
- :
- 2min
- :
- -
- :
- 130mm
- :
- 365mm
- :
- 120mm
Technical Documents (2)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.49 (£149.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.