You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Back-UPS BX 500 with 3 Outlets, 500VA / 300W -
MX500MI
- Manufacturer:
- APC APC
- Manufacturer Part No:
- MX500MI
- Order Code:
- CS36293
- Product Range
- APC Back-UPS BX Series
- Also Known As:
- GTIN UPC EAN: 0731304435648
- Technical Datasheet:
- MX500MI Datasheet
Product Range Selector (APC Back-UPS BX Series)
See all from this product rangeProduct Overview
- Provides three battery backup and surge protected IEC sockets
- Gigabit dataline surge protection
- Automatic Voltage Regulation (AVR)
- USB connectivity with PowerChute software for effective management
- Front panel LED lights for status display
- Dimensions (HxWxD): 138x98x310mm
- 2 Year manufacturer warranty
Warnings
Product Information
- :
- -
- :
- 3Outlets
- :
- 500VA / 300W
- :
- 230V
- :
- 230V
- :
- 1.3min
- :
- APC Back-UPS BX Series
- :
- 310mm
- :
- 98mm
- :
- 138mm
Technical Documents (3)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.53 (£78.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.