You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Smart-UPS Tower with 8 Outputs, 2200VA / 1980W - 

SMT2200IC

SMT2200IC - Smart-UPS Tower with 8 Outputs, 2200VA / 1980W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APC APC
Manufacturer Part No:
SMT2200IC
Order Code:
CS34600
Product Range
Smart-UPS Series
Also Known As:
GTIN UPC EAN: 0731304337317
Technical Datasheet:
SMT2200IC   Datasheet
See all Technical Docs

Product Range Selector (Smart-UPS Series)

See all from this product range

Product Overview

The SMT750IC is a high performance, cloud-enabled UPS designed to protect critical IT equipment for distributed IT systems. The Smart-UPS™ delivers innovative networking features with the convenient SmartConnect management portal.
  • Provides eight surge and UPS protected IEC sockets and one C19 soicket
  • Switched outlet group allows for separate control from the UPS for additional functionality
  • RJ45 & USB connectivity with PowerChute software for effective management
  • Configurable LCD display for concise feedback
  • SmartSlot interface for additional accessory support
  • Remote access with SmartConnect via any internet connected device
  • Pure Sinewave output with extended range Automatic Voltage Regulation (AVR)
  • Emergency power off (EPO) function for remote shut-off in an emergency
  • High efficiency Greenmode reduces running costs
  • Maintenance-free and replaceable sealed lead-acid battery
  • Intelligent battery management to extend battery lifespan

Warnings

Not for sale in the EU, for UK use only.

Product Information


:
-

:
9Outlets

:
2.2kVA / 1.98kW

:
286V

:
230V

:
-

:
Smart-UPS Series

:
544mm

:
197mm

:
435mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0731304337317

1 In stock Need more?

???PF_PDP_RSP_SUP???

£1,215.69 ( £1,458.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,215.69 (£1,458.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --