You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Push Button Switch, SPST-NC, Momentray, 125V AC, 3A - 

1212C6

1212C6 - Push Button Switch, SPST-NC, Momentray, 125V AC, 3A
1212C6 - Push Button Switch, SPST-NC, Momentray, 125V AC, 3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
1212C6
Order Code:
SW06598
Product Range
1200 Series
Technical Datasheet:
1212C6   Datasheet
See all Technical Docs

Product Range Selector (1200 Series)

See all from this product range

Product Overview

The 1212C6 is a single-pole single-throw normally closed momentary Pushbutton Switch with solder lug/quick-connect terminals, silver-plated copper contact material, polyamide case and red polyamide plunger.
  • Butt action contacts, double break
  • 10mΩ Initial contact resistance
  • 1000MΩ at 500VDC Insulation resistance
  • 10000 Cycles at full load electrical life
  • -20 to +55°C Operating temperature range

Applications

Industrial

Product Information


:
1200 Series

:
12.2mm

:
SPST-NC

:
Momentary

:
0

:
Red

:
3A

:
125V

:
2A

:
24V

:
-

:
Panel Mount

:
Quick Connect, Solder

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£1.71 ( £2.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.71 (£2.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.57 (£1.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --