You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, SPDT, Momentary, Black -
1415NC BLACK
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- 1415NC BLACK
- Order Code:
- SW05039
- Product Range
- 1400N
- Technical Datasheet:
- 1415NC BLACK Datasheet
Product Range Selector (1400N)
See all from this product rangeProduct Overview
- Butt action contacts, double break
- 10mΩ at 1A/2VDC Initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 10000 Cycles at full load electrical life
- -20 to +55°C Operating temperature range
Applications
Industrial
Product Information
- :
- Standard
- :
- Momentary
- :
- 1400N
- :
- -
- :
- SPDT
- :
- 12V
- :
- 3A
- :
- Square
- :
- Solder Lug
- :
- Black
- :
- -
- :
- -
- :
- 3A
- :
- 12V
- :
- -
- :
- Panel Mount
- :
- Non Illuminated
- :
- 14.3mm x 16.5mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.89 (£2.27) | ( ) |
10+ | £1.79 (£2.15) | ( ) |
25+ | £1.73 (£2.08) | ( ) |
50+ | £1.67 (£2.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.