You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, Slide DPDT Side Button - 

25546NA

25546NA - Switch, Slide DPDT Side Button

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
25546NA
Order Code:
SW02880
Product Range
25000N
Technical Datasheet:
25546NA   Datasheet
See all Technical Docs

Product Range Selector (25000N)

See all from this product range

Product Overview

The 25546NA is a 2-pole through-hole mount Slide Switch for use with PC boards. It is a professional grade switch features DPDT contact configuration and on-on switch operation.
  • Side actuator
  • Silver contacts
  • 10mΩ Maximum initial contact resistance
  • 1000MΩ Minimum insulation resistance at 500VDC
  • 10000 Cycles electrical life at full load
  • 20000 Cycles low level or mechanical life
  • PBT Case, polyamide, glass filled actuator and cover
  • -40 to +85°C Operating temperature

Applications

Industrial

Product Information


:
DPDT

:
On-On

:
Through Hole

:
25000N

:
1A

:
-

:
30V

:
Horizontal

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

209 In stock Need more?

???PF_PDP_RSP_SUP???

£3.60 ( £4.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.60 (£4.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.39 (£4.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.28 (£3.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.17 (£3.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --