You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DPST Pushbutton No-Volt Trip Switch, Vertical Mounting, DPST, 230V AC, 16A -
3251-20-01
Product Range Selector (APEM - 3251 Series - Vertical Mounting No-Volt Trip Switches)
See all from this product rangeProduct Overview
- Ideal for use in the workshop/garden and high risk areas such as garden ponds etc.
- Rating: 16A @230V/50Hz
- Sealing: IP65
- Terminals: 6.3x0.8mm
Product Information
- :
- APEM - 3251 Series - Vertical Mounting No-Volt Trip Switches
Technical Documents (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.45 (£12.54) | ( ) |
10+ | £9.85 (£11.82) | ( ) |
25+ | £9.50 (£11.40) | ( ) |
50+ | £9.17 (£11.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.