You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DPST Pushbutton No-Volt Trip Switch, Vertical Mounting, DPST,Aux. Contact, 230V AC, 16A - 

3251-21-01

3251-21-01 - DPST Pushbutton No-Volt Trip Switch, Vertical Mounting, DPST,Aux. Contact, 230V AC, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
3251-21-01
Order Code:
SW02445
Product Range
3251 Series

Product Range Selector (3251 Series)

See all from this product range

Product Overview

  • Ideal for use in the workshop/garden and high risk areas such as garden ponds etc.
  • Rating: 16A @230V/50Hz
  • Sealing: IP65
  • Terminals: 6.3x0.8mm

Product Information


:
3251 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£12.79 ( £15.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.79 (£15.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £12.06 (£14.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £11.63 (£13.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £11.21 (£13.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --