You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Toggle Switch, DPDT Momentary, 6A -
5647AB
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- 5647AB
- Order Code:
- SW03144
- Product Range
- 5000 Series
- Technical Datasheet:
- 5647AB Datasheet
Product Range Selector (5000 Series)
See all from this product rangeProduct Overview
- Threaded bushing versions for panel mounting and plain bushing versions for PCB
- 5 Contact materials from dry circuit to 6A 125VAC and high inrush up to 120A 2ms
- 8 Functions including maintained and momentary versions
- 6 Bushing styles from 6mm (.236") plain to 11.9mm (15/32") threaded
- 3 Types of finish including military black
- 4 Types of sealing for terminal or front panel requirements
- Numerous accessories available for actuator and bushing option
Applications
Audio, Commercial, Communications & Networking, Industrial
Product Information
- :
- (On)-Off-(On)
- :
- DPDT
- :
- Non Illuminated
- :
- 5000 Series
- :
- Panel Mount
- :
- 6A
- :
- 125V
- :
- Solder
- :
- -
Technical Documents (1)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.05 (£6.06) | ( ) |
10+ | £4.76 (£5.71) | ( ) |
25+ | £4.60 (£5.52) | ( ) |
50+ | £4.42 (£5.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.