You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toggle Switch, Metal Lever, SPST, ON-OFF, 15A -
631H/2
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- 631H/2
- Order Code:
- SW02429
- Product Range
- 600H Series
- Technical Datasheet:
- 631H/2 Datasheet
Product Range Selector (600H Series)
See all from this product rangeProduct Overview
- Metal or insulated lever
- UL, CSA and NF-VDE (EN 61058-1) approved
- Brass, nickel plated actuator
- Operating temperature range from -20°C to 55°C
- Peak current of 30A at 250VAC
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- On-Off
- :
- SPST
- :
- Non Illuminated
- :
- 600H Series
- :
- Panel Mount
- :
- 15A
- :
- 250V
- :
- Solder Lug
- :
- 24V
Technical Documents (1)
1,232 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.53 (£3.04) | ( ) |
10+ | £2.39 (£2.87) | ( ) |
25+ | £2.30 (£2.76) | ( ) |
50+ | £2.22 (£2.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.