You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Toggle Switch, Plastic Lever, SPDT, ON-OFF-ON, 10A - 

639NH/2

639NH/2 - Toggle Switch, Plastic Lever, SPDT, ON-OFF-ON, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
639NH/2
Order Code:
SW02437
Product Range
600NH
Technical Datasheet:
639NH/2   Datasheet
See all Technical Docs

Product Range Selector (600NH)

See all from this product range

Product Overview

The 600NH series high-amperage Toggle Switch with insulated lever. It is available in 1, 2 and 3 poles in numerous configurations, solder lug/quick connect or screw terminals. The contacts are resistance-welded to the terminal for increased mechanical strength. The terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC.
  • Up to 15A current rating plus
  • 2 and 3 Maintained or momentary positions
  • Solder lug/quick-connect terminals 6.35 x 0.8mm or screw terminals + clamp
  • 1, 2 and 3 pole configurations
  • Normalized quick-connect terminals

Applications

Audio, Commercial, Communications & Networking, Industrial

Product Information


:
On-Off-On

:
SPDT

:
Non Illuminated

:
600NH

:
Panel Mount

:
15A

:
250V

:
Solder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£3.19 ( £3.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.19 (£3.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.01 (£3.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.91 (£3.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.80 (£3.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --