You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Push Button Switch, Off On, SPST, Latching,12V DC, 125V AC, 4A -
IPR1SAD2
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- IPR1SAD2
- Order Code:
- SW06590
- Product Range
- IP
- Technical Datasheet:
- IPR1SAD2 Datasheet
Product Range Selector (IP)
See all from this product rangeProduct Overview
- Actuator remains in low position when “ON"
- Flat round actuator for optional marking
- Behind panel depth less than 20mm
- Tin plated LED terminals
- Sealed to IP67 and IP69K
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- IP
- :
- 13.6mm
- :
- SPST
- :
- Off-On
- :
- Round
- :
- Black
- :
- -
- :
- -
- :
- 4A
- :
- 12V
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Documents (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.05 (£12.06) | ( ) |
10+ | £8.99 (£10.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.