You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, NO, Round, Green LED, IP67 -
IRR3S422LOG
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- IRR3S422LOG
- Order Code:
- SW04297
- Product Range
- IR
- Technical Datasheet:
- IRR3S422LOG Datasheet
Product Range Selector (IR)
See all from this product rangeProduct Overview
- Gold plated silver or silver contacts
- Sealed to IP67
- Illuminated or non-illuminated
- Tactile feedback
- Square or round actuator
- Wide choice of bezel and actuator colours
- Wide choice of illumination colours
- UL94-V0 Flammability rating
Applications
Industrial
Product Information
- :
- IR
- :
- 16.2mm
- :
- SPST-NO
- :
- Momentary
- :
- 200mA
- :
- 250V
- :
- Round
- :
- Black
- :
- 48V
- :
- 200mA
- :
- 250V
- :
- 200mA
- :
- 48V
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- Green
- :
- -
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.38 (£19.66) | ( ) |
10+ | £14.56 (£17.47) | ( ) |
25+ | £13.10 (£15.72) | ( ) |
50+ | £11.91 (£14.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.