You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Panel Mount Indicator, Red, 2 VDC, 8 mm, 20 mA, 100 mcd, IP67 - 

Q8P6BXXR02E

Q8P6BXXR02E - LED Panel Mount Indicator, Red, 2 VDC, 8 mm, 20 mA, 100 mcd, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
Q8P6BXXR02E
Order Code:
SC20654
Product Range
Q
Technical Datasheet:
Q8P6BXXR02E   Datasheet
See all Technical Docs

Product Range Selector (Q)

See all from this product range

Product Overview

The Q series panel-mount LED Indicator with bright chrome, black chrome and satin grey, plated brass bezel finish. It also has bright chrome, satin grey, gold and black ABS plastic bezel finish, 18mm coloured diffused epoxy lens. Standard wire length is 200mm, 22AWG, red wire denotes anode (+), black wire denotes cathode (-). Bicolour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced - bicolour are available up to 28VDC.
  • Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
  • Pin and wire options are epoxy sealed at the rear of the bezels
  • Tricolour LED has red and green LEDs when both are connected yellow is produced
  • Standard tricolour Faston terminals are two anodes (+) and one cathode (-)
  • Tricolour wires are one red (+) and one green (+) anode and one black (-) cathode
  • Tricolour pins are centre (-) cathode, shortest (+) anode pin green, longest (+) anode pin red
  • Maximum panel thickness - Prominent = 12mm, Flush = 10mm
  • Plastic bezel material - ABS
  • Daisy chaining option - Negative (cathode) terminals linked (3 x Faston), solder lugs only
  • Lamp test facility option (4 x Faston), solder lugs only
  • Recommended to use Superbright LEDs for use at 220VAC
  • Resistor-less versions (05)
  • Multi-voltage options

Applications

Industrial, Signalling

Contents

LED indicator, Fixing nut and Spring washer.

Product Information


:
Red

:
2VDC

:
8mm

:
20mA

:
100mcd

:
IP67

:
Q

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£3.47 ( £4.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.47 (£4.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.18 (£3.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.86 (£3.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --