You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11" iPad Air (2025) WiFi, 256GB Blue -
MCA34KN/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MCA34KN/A
- Order Code:
- SB08562
- Product Range
- iPad Air (2025)
- Also Known As:
- GTIN UPC EAN: 0195949998393
Product Range Selector (iPad Air (2025))
See all from this product rangeProduct Overview
- 11" LED backlit, multi-touch high resolution Liquid Retina display with IPS technology
- Wide colour (P3) True Tone display at 264 ppi for a colour-accurate viewing experience
- Built around the powerful Apple M3 chip that drives Apple Intelligence as well as advanced graphics with hardware-accelerated ray tracing
- Apple Intelligence provides you with all the tools to do more of what you love, while protecting your privacy at every step
- 12MP Wide camera with up to 5x digital zoom and 12MP Center Stage front camera with Smart HDR4
- 4K Video recording with comprehensive feature set including Slo-mo, time-lapse with stabilisation and cinematic video stabilisation (4K, 1080p and 720p)
- iPadOS 18 comes with powerful features and built-in apps designed to take advantage of the unique capabilities of iPad
- Audio calling, FaceTime and iPad to any FaceTime-enabled device video calling
- Landscape stereo speakers with dual microphones for calls, video recording and audio recording
- Dual band WiFi 6 (802.11ax) with 2x2 MIMO and Bluetooth 5.3 wireless connectivity
- Touch ID to unlock your device and make purchases with Apple Pay
- Connections: USB-C, Smart and Magnetic connectors
- Supports Apple Pencil (USB-C) and Apple Pencil Pro with hover feature
- Rechargeable 28.93 watt hour Lithium Polymer battery that delivers up to 10 hours surfing or video playback on WiFi
- Dimensions (HxWxD): 247.6x178.5x6.1mm
- 1 Year manufacturer warranty
Contents
iPad and USB-C charge cable
Product Information
- :
- 11"
- :
- iOS
- :
- Apple M3
- :
- -
- :
- 256GB
- :
- 460g
- :
- 2360 x 1640 Pixels
- :
- -
- :
- iPad Air (2025)
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £564.00 (£676.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























