You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iPhone 16e 128GB, Black -
MD1Q4QN/A
New- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MD1Q4QN/A
- Order Code:
- TE09023
- Product Range
- iPhone 16e
Product Range Selector (iPhone 16e)
See all from this product rangeProduct Overview
- Powered by iOS 18, which includes Apple Intelligence - drawing on your personal experiences without allowing anyone else to access your personal data
- AI powered tools boost productivity, summarise content and lets create truly personal images
- Vibrant 6.1" Super Retina XDR OLED display with P3 Wide Colour and HDR (2532x1170 resolution @460ppi)
- Redesigned 48MP Fusion camera with integrated 2x Telephoto captures stunning photos whether from a distance or up close
- Latest generation A18 chip with new 4 core GPU to power enhanced features while maximising battery life
- Set the Action button with visual intelligence to launch your favourite app, call a friend and more
- Aerospace-grade aluminium enclosure with Ceramic Shield front that is tougher than any smartphone glass
- IP68 Rated for splash, water and dust resistance (maximum 6m depth for up to 30 minutes) under IEC standard 60529
- Enabled by the TrueDepth camera, Face ID is secure facial authentication that conveniently lets you unlock your iPhone and use Apple Pay
- The battery provides all-day battery life, with up to 26 hours video playback from a single charge
- Essential apps are built-in, and access to over one and a half million more on the App Store
- Roadside Assistance and SOS via satellite helps you get urgent help when you're out of WiFi or mobile range
- 5G, Gigabit LTE with 4x4 MIMO, WiFi 6 and Bluetooth 5.3 wireless connectivity
- USB‑C charging connector with support for USB 2.0 (up to 480Mb/s)
- Supplied SIM free with dual SIM support (dual eSIM, or nano-SIM and eSIM)
Contents
iPhone, USB-C charge cable and user guide
Footnotes
Product Information
- :
- iPhone 16e
- :
- -
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £510.00 (£612.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.