You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iPad 11" (A16) 512GB WiFi, Silver -
MD4Q4KN/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MD4Q4KN/A
- Order Code:
- SB08555
- Product Range
- iPad 11" (A16)
- Also Known As:
- GTIN UPC EAN: 0195950088052
Product Range Selector (iPad 11" (A16))
See all from this product rangeProduct Overview
- 11" LED-backlit multi-touch Liquid Retina display with True Tone and IPS technology
- 2360x1640 resolution at 264 pixels per inch (ppi) 500 nits brightness
- Fingerprint-resistant oleophobic coating
- New Apple A16 chip with 5-core CPU, 4-core GPU and 16-core Neural Engine
- The advanced Neural Engine and built-in machine learning capabilities help you do more, effortlessly
- 12MP Wide camera with up to 5x digital zoom and 12MP Center Stage front camera with Smart HDR4
- 4K Video recording with comprehensive feature set including Slo-mo, time-lapse with stabilisation and cinematic video stabilisation (1080p and 720p)
- Audio calling, FaceTime and iPad to any FaceTime-enabled device video calling
- iPadOS 18 comes with powerful features and built-in apps designed to take advantage of the unique capabilities of iPad
- Supports Apple Pencil (1st generation & USB-C) and the Magic Keyboard Folio
- Landscape stereo speakers with dual microphones for calls, video recording and audio recording
- Dual band WiFi 6 (802.11ax) with 2x2 MIMO and Bluetooth 5.3 wireless connectivity
- Touch ID to unlock your device and make purchases with Apple Pay
- Connections: USB-C and Smart connector
- Rechargeable 28.93 watt hour Lithium Polymer battery that delivers up to 10 hours surfing or video playback on WiFi
- Dimensions (HxWxD): 248.6x179.5x7mm
- 1 Year manufacturer warranty
Contents
iPad and USB-C charge cable
Product Information
- :
- 11"
- :
- iOS
- :
- Apple A16
- :
- -
- :
- 512GB
- :
- 477g
- :
- 2360 x 1640 Pixels
- :
- -
- :
- iPad 11" (A16)
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £509.00 (£610.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























