You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 3.5mm Audio Cable, 1.2m White -
MDV84ZM/A
New- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MDV84ZM/A
- Order Code:
- CS38564
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0195950363418
Product Overview
- Convenient bi-directional USB-C to 3.5mm audio cable
- Connect your AirPods to an audio source or your iPhone/iPad to a speaker
- Enables ultra-low latency when connected to AirPods Max
- Generous 1.2m cable length
Contents
Cable only
Product Information
- :
- USB Type C Plug to 3.5mm Plug
- :
- 1.2m
- :
- 3.94ft
- :
- -
- :
- White
- :
- -
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.50 (£39.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.