You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13" iPad Pro (2025) WiFi, 256GB Silver -
MDYK4KN/A
New- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MDYK4KN/A
- Order Code:
- SB08693
- Product Range
- iPad Pro (2025)
- Also Known As:
- GTIN UPC EAN: 0195950398298
Product Range Selector (iPad Pro (2025))
See all from this product rangeProduct Overview
- Advanced 13" Ultra Retina XDR display with Tandem OLED technology for stunning results
- Wide colour (P3) True Tone display at 264 ppi with fingerprint-resistant oleophobic coating
- 1000nits Full screen brightness, 1600 peak brightness with HDR content
- ProMotion adaptive refresh rate and 2,000,000:1 contrast ratio ensure amazing visuals
- New Apple M5 chip with 9 core CPU (3x P-core, 6x E-core) and 10 core GPU with hardware accelerated ray tracing
- 12MP Wide main camera and 12MP landscape Center Stage front camera
- 4K Video recording at 24/25/30 or 60fps, ProRes recording (1080p at 30fps) and slo-mo support at 1080p (120/240fps)
- Four speaker audio, and four microphone array for studio-quality recording
- FaceTime Video/Audio calling to FaceTime enabled devices over WiFi
- Face ID security enabled by TrueDepth camera for accurate facial recognition
- Supports Apple Pencil (USB-C/Pro) and the Magic Keyboard for intuitive operation
- Dual band WiFi 7 (802.11be) with 2x2 MIMO and Bluetooth 6 wireless connectivity
- Rechargeable lithium polymer battery provides up to 10 hours battery life
- Fast charging support: Up to 50% charge in approx. 30 minutes when used with a 60W or higher adaptor (not included, available separately)
- Connections: Thunderbolt/USB4, Smart and Magnetic connectors
- Supports USB-C adaptors for video mirroring or external display (adaptors not included)
- Dimensions (HxWxD): 215.5x281.6x5.1mm
Contents
iPad Pro only
Product Information
- :
- 13"
- :
- iOS
- :
- Apple M5
- :
- 12GB
- :
- 256GB
- :
- 579g
- :
- 2752 x 2064 Pixels
- :
- -
- :
- iPad Pro (2025)
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,048.00 (£1,257.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























