You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AirPods Pro 3 -
MFHP4ZM/A
New- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MFHP4ZM/A
- Order Code:
- CS38808
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0195950543742
Product Overview
- Enhanced Active Noise Cancellation removes up to 4x unwanted noise when compared to the original AirPods Pro
- Adaptive Audio with Transparency intelligently adapts to your environment, prioritising what you need to hear
- Integrated voice isolation ensures crystal-clear call quality by minimising background noise and clarifying your voice
- Powerful H2 chip provides intelligent features that adapt to almost any listening environment and sound better than ever
- Apple's custom driver and amplifer deliver high definition sound with super-low distortion during playback
- New multiport acoustic architecture delivers deeper bass and vivid vocal clarity
- Personalised Spatial Audio with dynamic head tracking that places sounds all around you to create a complete three-dimensional sound experience
- Next generation Adaptive EQ creates a custom sound signature tailored to your unique ear geometry and fitting for consistently detailed playback
- New heart rate sensing technology helps you track your heart rate and calories burned during workout
- Conversation Boost automatically amplifies the voice of the person you're talking to while minimising background noises
- Active Hearing Protection helps to prevent exposure to loud environmental noises
- Redesigned profile with rotated ear tips to ensure a more secure fit and better acoustic performance
- More durable than ever, AirPods Pro 3 are now IP57 rated for dust, sweat and water resistance
- Intuitive control with simple gestures and swiping to adjust volume level
- The MagSafe charging case features a built‑in speaker for the Find My function to prevent losing your AirPods
- Provides up to 8 hours listening time with Active Noise Cancellation from a single charge (or up to 10 hours in Transparency mode)
Contents
AirPods, MagSafe charging case (USB-C) with speaker, silicone ear tips and user guide
Product Information
- :
- 2.4GHz
- :
- -
- :
- -
- :
- -
- :
- USB Type C
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £189.00 (£226.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























