You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to Lightning Lead, 1m (Bulk Packed) -
MM0A3ZM/A BULK
Product Range Selector (Apple USB-C to Lightning)
See all from this product rangeProduct Overview
- Connect your iPhone, iPad or iPod to your computer's USB-C port for syncing and charging
- Compatible with all Apple devices with a Lightning connector
- Supplied in plain polybag packaging, not retail packed
Contents
Cable only
Product Information
- :
- Type C Plug to Lightning Plug
- :
- 1m
- :
- 3.28ft
- :
- -
- :
- White
- :
- -
- :
- Apple USB-C to Lightning
Technical Documents (0)
412 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.75 (£10.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.