You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to USB-C 60W Charge Cable - Bulk Packed, 1m -
MQKJ3ZM/A BULK
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MQKJ3ZM/A BULK
- Order Code:
- CS36622
- Product Range
- Apple USB-C to USB-C
Product Range Selector (Apple USB-C to USB-C)
See all from this product rangeProduct Overview
- 1m Charge cable made with a woven design
- USB-C connectors on both ends
- Ideal for charging, syncing and transferring data between USB-C devices
- Pair with a compatible USB-C power adaptor to conveniently charge your devices from a power point and take advantage of fast-charging capabilities*
- Note: This item is bulk packed (not in Apple packaging)
Contents
USB-C Charge Cable (1m)
Footnotes
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- Apple USB-C to USB-C
Technical Documents (0)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.78 (£12.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.