You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Apple Watch Series 9 GPS 45mm Midnight Aluminium Case with Midnight Sport Strap - 

MR9A3QA/A

MR9A3QA/A - Apple Watch Series 9 GPS 45mm Midnight Aluminium Case with Midnight Sport Strap
MR9A3QA/A - Apple Watch Series 9 GPS 45mm Midnight Aluminium Case with Midnight Sport Strap
MR9A3QA/A - Apple Watch Series 9 GPS 45mm Midnight Aluminium Case with Midnight Sport Strap

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MR9A3QA/A
Order Code:
SB08256
Also Known As:
GTIN UPC EAN: 0195949031205

Product Range Selector (Apple Watch Series 9)

See all from this product range

Product Overview

Introducing Apple Watch Series 9 - Smarter! Brighter! Mightier!
  • 45mm big, brilliant Always-On Retina LTPO OLED Ion-X glass display, a thick front crystal, robust geometry and a flat base make it resistant to cracking
  • A new four-core Neural Engine processes machine learning tasks up to two times faster. It enables a number of innovations, including a new gesture 'double tap'
  • Just double tap your index finger and thumb together to answer a call, open a notification, play and pause music, and more
  • A display that’s twice as bright - the advanced display system boosts the maximum brightness up to 2,000 nits
  • Siri requests processed on your device are faster and more secure. Plus Siri dictation is up to 25 per cent more accurate
  • S9 SiP with 64-bit dual-core processor with 64GB internal storage, W3 wireless chip & U1 Chip (Ultra Wideband)
  • Blood oxygen sensor; temperature sensor; electrical heart sensor and third-generation optical heart sensor
  • High and low heart rate notifications, irregular heart rhythm notification and ECG app
  • International Emergency Calling and Emergency SOS
  • Built-in GPS means you can leave your iPhone at home when out for your daily exercise
  • A second-generation Ultra Wideband chip enables new integration with Apple HomePod
  • The watchOS 10 update brings more to your screen than ever before. Virtually every app has been totally redesigned to give you more information at a glance
  • Crack resistant, water resistant up to 50m (WR50), meaning you can leave it on when you're in the pool and dustproof (IP6X)
  • WiFi and Bluetooth 5.3 connectivity
  • Carbon Neutral - a first for Apple Watch; supporting a major step towards 2030!
  • Crash and fall detection can automatically connect you with emergency services and notify your emergency contacts
  • Precision Finding your iPhone; 2nd Gen. wideband chip can now direct you to your iPhone by showing it's last approx. distance and direction
  • 18 hours of all-day battery life and up to 36 hours with the new Low Power Mode

Product Information


:
Apple Watch Series 9

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0195949031205

1 In stock

Available until stock is exhausted

£357.50 ( £429.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £357.50 (£429.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --