You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AirPods Pro (2nd Gen) with USB-C MagSafe Wireless Charging Case, White - 

MTJV3ZM/A

MTJV3ZM/A - AirPods Pro (2nd Gen) with USB-C MagSafe Wireless Charging Case, White
MTJV3ZM/A - AirPods Pro (2nd Gen) with USB-C MagSafe Wireless Charging Case, White
MTJV3ZM/A - AirPods Pro (2nd Gen) with USB-C MagSafe Wireless Charging Case, White
MTJV3ZM/A - AirPods Pro (2nd Gen) with USB-C MagSafe Wireless Charging Case, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MTJV3ZM/A
Order Code:
CS36599
Product Range
Apple AirPods
Also Known As:
GTIN UPC EAN: 0195949052637

Product Range Selector (Apple AirPods)

See all from this product range

Product Overview

Rebuilt from the sound up with Active Noise Cancellation, the AirPods Pro (2nd Gen) USB-C are made to let you listen in peace. Featuring all-new Adaptive Audio that dynamically tailors noise control to your environment and Transparency mode that enables you to hear the world around you. With complete control over what you hear and don’t hear; you’ll quickly be immersed in conversation, songs and podcasts like never before! Enjoy the expanded battery life with up to 6 hours of listening time on a single charge, and up to 30 hours of listening time with the MagSafe Charging Case. And both AirPods Pro and the MagSafe Charging Case are built to brave the elements, with IP54 dust, sweat and water resistance.
  • Delivers up to 2x more Active Noise Cancellation than the previous generation, so nothing interrupts your listening
  • Adaptive EQ tunes music to your ears in real time to deliver crisp, clean high notes and deep, rich bass in stunning clarity
  • Adaptive Audio dynamically blends Transparency mode with Active Noise Cancellation to deliver the best listening experience for you in any environment
  • Conversation Awareness helps lower media volume and enhance the voices in front of you while you’re interacting with others
  • Personalised Spatial Audio with dynamic head tracking takes immersion to a remarkably personal level delivering phenomenal sound unique to you
  • Upgraded H2 chip powers smarter noise cancellation and three-dimensional sound
  • Inward-facing microphone works with voice enhancement algorithms to better recognise and articulate your voice
  • Touch control lets you easily adjust volume with a simple swipe
  • The MagSafe Charging Case can be charged with USB-C, Apple Watch or Qi wireless chargers and features Precision Finding, built-in speaker and lanyard loop
  • Dust, Sweat and water resistant (IP54 rating)
  • Bluetooth 5.3 wireless technology
  • System Requirements: latest version of Apple OS
  • 5 Minutes in the case provides around 1 hour of listening time or around 1 hour of talk time
  • A single charge delivers up to 6 hours of battery life
  • Fully loaded the case gives you up to 30 hours of listening time and up to 24 hours of talk time

Contents

AirPods Pro, MagSafe Charging Case (USB-C) with speaker and lanyard loop, silicone ear tips (four sizes: XS, S, M, L), USB‑C charge cable and user guide

Footnotes

Wireless headphones designed to be effortless to use; once setup they are automatically on and always connected.

Product Information


:
2.4GHz

:
-

:
-

:
-

:
USB Type C

:
Apple AirPods

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0195949052637

9 In stock Need more?

???PF_PDP_RSP_SUP???

£183.33 ( £220.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £183.33 (£220.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --