You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to USB-C 240W Charge Cable, 2m -
MU2G3ZM/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MU2G3ZM/A
- Order Code:
- CS36492
- Product Range
- Apple USB-C Charge Cable
Product Range Selector (Apple USB-C Charge Cable)
See all from this product rangeProduct Overview
- 2m Charge cable made with a woven design
- USB-C connectors on both ends
- Ideal for charging, syncing and transferring data between USB-C devices
- Pair with a compatible USB-C power adaptor to conveniently charge your devices from a power point and take advantage of fast-charging capabilities*
Contents
240W USB-C Charge Cable (2m)
Footnotes
Product Information
- :
- Type C Plug to Type C Plug
- :
- 2m
- :
- 6.56ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- Apple USB-C Charge Cable
Technical Documents (0)
34 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.17 (£29.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.