You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

13" iPad Air (2024) WiFi, 128GB Starlight - 

MV293NF/A

MV293NF/A - 13" iPad Air (2024) WiFi, 128GB Starlight
MV293NF/A - 13" iPad Air (2024) WiFi, 128GB Starlight
MV293NF/A - 13" iPad Air (2024) WiFi, 128GB Starlight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MV293NF/A
Order Code:
SB08365
Product Range
iPad Air (2024)
Also Known As:
GTIN UPC EAN: 0195949253812

Product Range Selector (iPad Air (2024))

See all from this product range

Product Overview

The redesigned iPad Air provides infinite possibilities to support your creativity. Featuring a redesigned landscape front camera, stunning Liquid Retina display and Magic Keyboard support. Advanced cameras let you capture 4K video, take photos or even scan documents. Experience incredible app performance and powerful AI capabilities with the Apple M2 chip. Combined with the powerful Neural Engine, it's nearly 50% faster than the previous generation. Play the latest AAA games and do more of what you love, especially with all-day battery life.
  • 12.9" LED backlit, multi-touch Liquid Retina display with IPS technology
  • Wide colour (P3) True Tone display at 264 ppi with fingerprint-resistant oleophobic coating
  • Powered by Apple's M2 chip: 8 core CPU with 10 core GPU and 16 core Neural Engine with 8GB RAM for faster performance
  • 12MP Wide main camera and 12MP landscape Ultra Wide front camera
  • 4K Video recording at 24/25/30 or 60fps and slo-mo support at 1080p (120/240fps)
  • FaceTime Video/Audio calling to FaceTime enabled devices over WiFi
  • Integrated Touch ID sensor for easy authentication, keeping your personal data secure
  • Dual microphones and landscape stereo speakers
  • Supports Apple Pencil (USB-C/Pro) and the Magic Keyboard for intuitive operation
  • 802.11ax WiFi 6E, simultaneous dual band with 2x2 MIMO and Bluetooth 5.3 connectivity
  • Rechargeable lithium polymer battery provides up to 10 hours battery life
  • Connections: USB-C, Smart and Magnetic connectors
  • Dimensions (HxWxD): 214.9x2806x6.1mm

Contents

iPad Air and USB-C cable

Product Information


:
12.9"

:
iOS

:
Apple M2

:
8GB

:
128GB

:
617g

:
2732 x 2048 Pixels

:
-

:
iPad Air (2024)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0195949253812

1 In stock

Available until stock is exhausted

£615.00 ( £738.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £615.00 (£738.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --