You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13" iPad Air (2024) WiFi, 256GB Blue -
MV2F3NF/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MV2F3NF/A
- Order Code:
- SB08367
- Product Range
- iPad Air (2024)
- Also Known As:
- GTIN UPC EAN: 0195949254628
Product Range Selector (iPad Air (2024))
See all from this product rangeProduct Overview
- 12.9" LED backlit, multi-touch Liquid Retina display with IPS technology
- Wide colour (P3) True Tone display at 264 ppi with fingerprint-resistant oleophobic coating
- Powered by Apple's M2 chip: 8 core CPU with 10 core GPU and 16 core Neural Engine with 8GB RAM for faster performance
- 12MP Wide main camera and 12MP landscape Ultra Wide front camera
- 4K Video recording at 24/25/30 or 60fps and slo-mo support at 1080p (120/240fps)
- FaceTime Video/Audio calling to FaceTime enabled devices over WiFi
- Integrated Touch ID sensor for easy authentication, keeping personal data secure
- Dual microphones and landscape stereo speakers
- Supports Apple Pencil (USB-C/Pro) and the Magic Keyboard for intuitive operation
- 802.11ax WiFi 6E, simultaneous dual band with 2x2 MIMO and Bluetooth 5.3 connectivity
- Rechargeable lithium polymer battery provides up to 10 hours battery life
- Connections: USB-C, Smart and Magnetic connectors
- Dimensions (HxWxD): 214.9x2806x6.1mm
Contents
iPad Air and USB-C cable
Product Information
- :
- 12.9"
- :
- iOS
- :
- Apple M2
- :
- 8GB
- :
- 256GB
- :
- 617g
- :
- 2732 x 2048 Pixels
- :
- -
- :
- iPad Air (2024)
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £695.00 (£834.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.